surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1393258-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-49 :$9.20
50-99 :$8.53
100 + :$8.16
40 can ship Monday
In our stock 
More available to ship 6/11/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1393258-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: General Purpose Relay
DC Coil Voltage: 21 V
Maximum AC Voltage Rating: 400 V
Family: V23047
Relay Construction: Non-Latching
Contact Material: Silver Nickel
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 33.33 mA
Packaging: Tube
Seal: Wash Tight
Termination Style: PC Pin
Coil Resistance: 630 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 6 A
Pin_Count: 8
Maximum Pick-Up Voltage: 15.8 VDC
Product Weight: 20 g
Minimum Dropout Voltage: 2.1 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 1.5 kVA
Operating Temperature: -25 to 70 °C
Dimension: 29 x 12.6 x 25.5mm mm
Package Type: Dust Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1-1393258-1 Also Bought
DESCRIPTION
V23047-A1021-A501

Product Highlights
  • Relay Type = Safety Relay SR2M
  • V23047 Series
  • DC Actuating System
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 6 Amps.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: CZ
ECCN: EAR99
DID YOU KNOW?