surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1393255-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1393255-0

TE Connectivity / AMP Brand

W93-X112-40=M6/M7/M9/W6/W7

PRICING per piece  AVAILABILITY real time   
1-4 :$71.37
5-9 :$69.90
10-24 :$68.50
25-99 :$61.79
100-141 :$58.41
142 + :$56.85
Request Quote
64 can ship today
In our stock 
8 can ship 3/6/17
Available Factory Stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1393255-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 8
Type: Hydraulic Magnetic
Number of Poles: 3
Voltage Rating: 277 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 40 A
Terminal Design: Stud
Mounting: Panel Mount
Operating Temperature: -40 to 85 °C
Actuator Type: Toggle
Trip Time: 2.2s to 20s
Customers Who Bought 1-1393255-0 Also Bought
DESCRIPTION
W93-X112-40=M6/M7/M9/W6/W7
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?