1-1393240-7 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1393240-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-19 :$6.67
20-139 :$6.00
140-259 :$5.70
260-499 :$5.42
500-2,499 :$4.98
2,500-9,999 :$4.01
10,000-24,999 :$3.19
25,000 + :$2.92
1,938 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
6 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1393240-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Contact Material: AgNi90/10
Terminal Type: PCB-THT , Plug-In
Coil Resistance: 8570 Ω
Contact Arrangement: 1 Form C (CO)
Length: 1.142 in, 29 mm
Weight: 14 g, .494 oz
Height: .618 in, 15.7 mm
Width: .5 in, 12.7 mm
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 400 – 500 m W
Coil Special Features: UL Coil Insulation Class F
Coil Voltage Rating: 60 VDC
Contact Current Class: 10 – 20 A, 16 A
Contact Current Rating (Max): 16 A
Contact Limiting Breaking Current: 16 A
Contact Limiting Continuous Current: 16 A
Contact Limiting Making Current: 30 A
Contact Limiting Short-Time Current: 16 A
Contact Number of Poles: 1
Contact Plating Material: Gold
Contact Switching Voltage (Max): 400 VAC
Contact Voltage Rating: 250 VAC
Environmental Ambient Temperature (Max): 85 °C, 185 °F
Environmental Ambient Temperature Class: 70 – 85 °C
Environmental Category of Protection: RTII
Height Class (Mechanical): 15 – 16 mm
Insulation Clearance Class: 8 mm
Insulation Creepage Class: 8 mm
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Insulation Special Features: Tracking Index of Relay Base PTI250
Length Class (Mechanical): 25 – 30 mm
Packaging Method: Box & Tube , Carton
Width Class (Mechanical): 12 – 16 mm
Coil Power Rating DC: 420 mW
Insulation Clearance Between Contact & Coil: .394 in, 10 mm
Insulation Creepage Between Contact & Coil: .394 in, 10 mm
Insulation Initial Dielectric Between Coil & Contact Class: 4000 V
Insulation Initial Dielectric Between Contacts & Coil: 5000 Vrms
Power Relay Type: Standard
Relay Mounting Type: Printed Circuit Board
Customers Who Bought 1-1393240-7 Also Bought
DESCRIPTION
RT315060
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410020
COO: US
ECCN: EAR99