surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1393212-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1393212-2

TE Connectivity / AMP Brand

Electromechanical Relay 6VDC 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay

PRICING per piece  AVAILABILITY real time   
1-9 :$11.51
10-24 :$10.42
25-49 :$9.53
50 + :$8.89
Request Quote
619 can ship today
In our stock 
More available to ship 8/1/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1393212-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: Power Relay
DC Coil Voltage: 6 V
Maximum AC Voltage Rating: 600 V
Family: 1393212
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: Tray
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: N/A
Contact Arrangement: DPST-NO
Maximum Current Rating: 40 A
Pin_Count: 8
Maximum Pick-Up Voltage: 4.5 VDC
Product Weight: 86 g
Minimum Dropout Voltage: 0.6 VDC
Mounting: Through Hole
Contact Form: 2 Form A
Maximum Power Rating: N/A
Operating Temperature: -55 to 85 °C
Dimension: 52.32 x 34.54 x 30.73mm mm
Package Type: N/A
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1-1393212-2 Also Bought
DESCRIPTION
Electromechanical Relay 6VDC 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
PART CLASSIFICATION DATA
HTS: 8536410050
COO: CN
ECCN: EAR99
DID YOU KNOW?