1-1393132-8 TE Connectivity / AMP Brand | Contactors
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1393132-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1393132-8

TE Connectivity / AMP Brand

Electromechanical Relay 24VAC 30A 3PST-NO-DM (102.87x85.1x82.6)mm Flange Contactor Relay

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
6 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/6/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1393132-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 9
Type: Contactor Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 600 V
Family: P25
Relay Construction: Contactor
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 24 V
Coil Current: N/A
Packaging: Bulk
Seal: Sealed
Termination Style: Screw Terminal
Coil Resistance: N/A
Contact Arrangement: 3PST-NO-DM
Maximum Current Rating: 30 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 20.4 VAC
Product Weight: 397 g
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 3 Form X
Maximum Power Rating: N/A
Operating Temperature: -55 to 65 °C
Dimension: 102.87 x 85.1 x 82.6 mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1-1393132-8 Also Bought
DESCRIPTION
Electromechanical Relay 24VAC 30A 3PST-NO-DM (102.87x85.1x82.6)mm Flange Contactor Relay

Product Highlights
  • Contactor Type = Definite Purpose
  • P25 Series
  • AC Actuating System
  • Number of Poles = 3
  • Contact Arrangement = 3 Form X, 3PST-NO-DM
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490075
COO: MX
ECCN: EAR99