1-1393127-2 TE Connectivity / AMP Brand | Power Relays (20 Amps to 99.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-1393127-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1393127-2

TE Connectivity / AMP Brand

Electromechanical Relay 240VAC 1.2KOhm 30A DPDT (85.73x63.8x63.5)mm Power Relay

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$39.38
5-9 :$37.41
10-19 :$35.54
20-39 :$33.76
40-99 :$32.70
100-999 :$28.33
1,000 + :$24.52
231 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/8/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1393127-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Power Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 240 V
Family: PRD
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 240 V
Coil Current: 43 mA
Packaging: Tray,Box
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: 1.2 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 30 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 204 VAC
Product Weight: 284 g
Minimum Dropout Voltage: 24 VAC
Mounting: N/A
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -55 to 45 °C
Dimension: 85.73 x 63.8 x 63.5 mm
Package Type: Dust Cover
Operate Time: 40 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1-1393127-2 Also Bought
DESCRIPTION
Electromechanical Relay 240VAC 1.2KOhm 30A DPDT (85.73x63.8x63.5)mm Power Relay

Product Highlights
  • Relay Type = Heavy Duty, Power
  • Relay Style = Power
  • PRD Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 30 Amps.
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490075
COO: CN
ECCN: EAR99