surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1393124-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1393124-7

TE Connectivity / AMP Brand

CNT-35-96=TIME DELAY REL-

PRICING per piece  AVAILABILITY real time   
1-2 :$181.85
3-4 :$178.21
5-5 :$166.49
6 + :$163.16
Request Quote
102 can ship Monday
In our stock 
48 can ship 3/18/17
Incoming stock 
More available to ship 4/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1393124-7
RoHS: No
Type: Time Delay Relay
DC Coil Voltage: 24/240 V
Maximum AC Voltage Rating: 277 V
Family: CNT
Relay Construction: Time Delay
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: 24,240 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: 11-Pin Circular Plug
Coil Resistance: N/A
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 11
Maximum Pick-Up Voltage: N/A
Product Weight: 122 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -10 to 55 °C
Dimension: 47.8 x 47.8 x 71.9mm mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1-1393124-7 Also Bought
DESCRIPTION
CNT-35-96=TIME DELAY REL-

Product Highlights
  • CNT Series
  • Input Voltage = 24 - 240 VAC
  • Input Voltage = 24 - 240 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 30 VDC or 277 VAC
PART CLASSIFICATION DATA
HTS: 8536410050
COO: MX
ECCN: EAR99
DID YOU KNOW?