surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1393100-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1393100-5

TE Connectivity / AMP Brand

KB-17DG-12=KA/KB/KC/KR

PRICING per piece  AVAILABILITY real time   
1-2 :$195.21
3-4 :$191.31
5-9 :$185.85
10-14 :$169.83
15-24 :$167.72
25-49 :$159.58
50-59 :$158.00
60 + :$157.54
Request Quote
3 can ship today
In our stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1393100-5
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 120 V
Family: KB
Relay Construction: Latching Double Coil
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 230 mA
Packaging: Tray
Seal: Unsealed
Termination Style: 20-Pin Circular Plug
Coil Resistance: 52 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 10 A
Pin_Count: 20
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 306 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 4 Form C
Maximum Power Rating: N/A
Operating Temperature: -45 to 85 °C
Dimension: 81.8 x 46.02 x 36.01mm mm
Package Type: N/A
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1-1393100-5 Also Bought
DESCRIPTION
KB-17DG-12=KA/KB/KC/KR
PART CLASSIFICATION DATA
HTS: 8536410050
COO: MX
ECCN: EAR99
DID YOU KNOW?