surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1375820-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.380
25-99 :$0.372
100-249 :$0.333
250-499 :$0.326
500-999 :$0.316
1,000-1,999 :$0.261
2,000-4,999 :$0.238
5,000 + :$0.231
735 can ship today
In our stock 
26,683 can ship 3/13/17
Available Factory Stock 
47 can ship 3/6/17
Incoming stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1375820-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 1375820
Pitch: 2.54 mm
Wire Size: 22-28 AWG
Maximum Current Rating: 4/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 25.91 x 12.95 x 6.6 mm
ACCESSORIES (10)
Customers Who Bought 1-1375820-0 Also Bought
DESCRIPTION
CST-100 II HOUSING 10 POS

Product Highlights
  • CST-100 II Housings
  • Number of Positions = 10
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?