surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1355426-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1355426-1

TE Connectivity / AMP Brand

FIB OPT AUFNA-GEH2P

PRICING per piece  AVAILABILITY real time   
1-149 :$1.08
150-249 :$0.97
250-499 :$0.88
500-999 :$0.83
1,000-1,999 :$0.79
2,000-24,999 :$0.73
25,000-49,999 :$0.67
50,000 + :$0.59
1,478 can ship Monday
In our stock 
More available to ship 7/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1355426-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 1355426
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 27.4 x 24.5 x 13 mm
Customers Who Bought 1-1355426-1 Also Bought
DESCRIPTION
FIB OPT AUFNA-GEH2P

Product Highlights
  • Accessory
  • Accessory Type = Housing Carrier
  • Housing Type = Housing - Receptacle
  • Housing Accepts Contact Type = Socket
  • 2 Positions
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CZ
ECCN: EAR99
DID YOU KNOW?