surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

1-1337612-0

TE Connectivity / AMP Brand

TNC Str Plg MC 50Ohm Nickel Pltd RG58C/U

PRICING per piece  AVAILABILITY real time   
1-25 :$9.52
26-99 :$9.04
100-499 :$8.59
500-749 :$8.15
750-1,499 :$7.75
1,500-2,249 :$4.09
2,250-2,999 :$2.80
3,000 + :$2.76
1 can ship today
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1337612-0
RoHS: Yes
Type: TNC
Termination Method: N/A
Family: 1337612
Operating Frequency: 0 to 11 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 14.5 mm
Customers Who Bought 1-1337612-0 Also Bought
DESCRIPTION
TNC Str Plg MC 50Ohm Nickel Pltd RG58C/U

Product Highlights
  • Connector
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = MIL-Clamp
  • Coaxial Cable Type (RG/U or Mfg.) = 141A, 58C, Raychem 5019D3318, Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 60470Q, Raychem EPD 64319Q, Raychem EPD 71169Q, URM 43, URM 76
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?