surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1337496-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1337496-0

TE Connectivity / AMP Brand

BNC Str Plg Hex 75Ohm Nickel Pltd BT3002

PRICING per piece  AVAILABILITY real time   
1-25 :$5.21
26-99 :$4.95
100-499 :$4.70
500-749 :$4.46
750-1,499 :$4.24
1,500-2,249 :$2.25
2,250-2,999 :$1.58
3,000 + :$1.55
Request Quote
650 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1337496-0
RoHS: Yes
Type: BNC
Termination Method: Crimp
Family: 1337496
Operating Frequency: 0 to 2 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 75 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 23.6 x 14.5mm
ACCESSORIES (1)
Customers Who Bought 1-1337496-0 Also Bought
DESCRIPTION
BNC Str Plg Hex 75Ohm Nickel Pltd BT3002

Product Highlights
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
PART CLASSIFICATION DATA
HTS: 8544700000
COO: MX
ECCN: EAR99
DID YOU KNOW?