surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1337482-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1337482-0

TE Connectivity / AMP Brand

SMB Str PCB Skt 50Ohm Gold Plt

PRICING per piece  AVAILABILITY real time   
1-49 :$2.06
50-399 :$1.85
400-749 :$1.67
750-1,499 :$1.58
1,500-2,999 :$1.51
3,000-4,999 :$1.43
5,000 + :$1.24
267 can ship today
In our stock 
2,494 can ship 3/6/17
Incoming stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1337482-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: SMB
Termination Method: Solder
Family: 1337482
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 7 x 7 x 7.6mm
Customers Who Bought 1-1337482-0 Also Bought
DESCRIPTION
SMB Str PCB Skt 50Ohm Gold Plt

Product Highlights
  • Connector
  • Jack
  • Standard
  • Terminate To Printed Circuit Board
  • Coupler Style = Snap-On
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?