surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1337448-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1337448-0

TE Connectivity / AMP Brand

BNC BHSkt + TAG 50Ohm Nickel Pltd

PRICING per piece  AVAILABILITY real time   
1-25 :$5.21
26-99 :$4.95
100-499 :$4.70
500-749 :$4.46
750-1,499 :$4.24
1,500-2,249 :$2.25
2,250-2,999 :$1.58
3,000 + :$1.55
5,107 can ship today
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1337448-0
RoHS: Yes
Type: BNC
Termination Method: Solder
Family: 1337448
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Panel Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 27 x 21.5mm
Customers Who Bought 1-1337448-0 Also Bought
DESCRIPTION
BNC BHSkt + TAG 50Ohm Nickel Pltd

Product Highlights
  • Connector
  • Connector Type = BNC
  • Jack
  • Body Style = Bulkhead
  • Not Surface Mountable
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CH
ECCN: EAR99
DID YOU KNOW?