1-1337439-0 TE Connectivity / AMP Brand | Connector RF
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-1337439-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1337439-0

TE Connectivity / AMP Brand

BNC R/A Plg Hex 50Ohm Silver Pltd RG174A

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$19.62
25-99 :$18.65
100-749 :$17.71
750-1,499 :$16.83
1,500-2,249 :$8.60
2,250-2,999 :$5.86
3,000 + :$5.73
1004 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1337439-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: BNC
Termination Method: Crimp
Family: 1337439
Contact Material: Brass
Operating Frequency: 0 to 4 Hz to GHz
Contact Plating: Silver
Body Orientation: Right Angle
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 28.9 x 14.5 mm
Body Material: Brass
Body Plating: Silver
Insulator Material: Polytetrafluoroethylene
VITA Standard: N/A
ACCESSORIES (1)
Customers Who Bought 1-1337439-0 Also Bought
DESCRIPTION
BNC R/A Plg Hex 50Ohm Silver Pltd RG174A

Product Highlights
  • Connector - RF
  • Plug
  • Housing Gender = Plug
  • Applies To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: US
ECCN: EAR99