surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1241050-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1241050-0

TE Connectivity / AMP Brand

2x10P MOD II BREAK AWAY HDR,SMD, BLISTER

PRICING per piece  AVAILABILITY real time   
1-99 :$4.44
100-199 :$3.99
200-349 :$3.80
350-699 :$3.61
700-999 :$3.32
1,000-2,499 :$3.21
2,500-9,999 :$3.15
10,000 + :$2.27
Request Quote
500 can ship today
In our stock 
384 can ship 2/23/17
Incoming stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1241050-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 350
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1241050
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: N/A
Customers Who Bought 1-1241050-0 Also Bought
DESCRIPTION
2x10P MOD II BREAK AWAY HDR,SMD, BLISTER

Product Highlights
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 20
  • Mating Post Length = 5.80 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CH
ECCN: EAR99
DID YOU KNOW?