surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-120534-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-120534-1

TE Connectivity / AMP Brand

1FHP,64,50A/P,N,C,S10,12,13,15

PRICING per piece  AVAILABILITY real time   
1-24 :$20.08
25-99 :$19.08
100-199 :$18.13
200-399 :$17.22
400-599 :$9.12
600-799 :$6.42
800 + :$6.29
400 can ship Monday
In our stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-120534-1
RoHS: No
Type: IEEE 1386
Termination Method: Solder
Maximum Voltage Rating: 250,250 VDC|VAC
Family: 120534
Pitch: 1 mm
Maximum Current Rating: 0.8/Contact A
Body Orientation: Straight
Number of Contacts: 64
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: PL
Operating Temperature: -55 to 110 °C
Dimension: 35.9mm x 6.05mm x 8.35mm
Customers Who Bought 1-120534-1 Also Bought
DESCRIPTION
1FHP,64,50A/P,N,C,S10,12,13,15

Product Highlights
  • Plug
  • 1.00 mm Centerline
  • Number of Positions = 64
  • Board-to-Board Stack Height = 10.00 mm, 12.00 mm, 13.00 mm, 15.00 mm
  • Gold (50) Contact Mating Area Plating Material
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?