surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-120527-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-120527-1

TE Connectivity / AMP Brand

1FHP,64,50A/P,S,N,S10,12,13,15

PRICING per piece  AVAILABILITY real time   
1-24 :$16.74
25-99 :$15.90
100-199 :$15.11
200-299 :$9.30
300-399 :$7.36
400 + :$7.21
Request Quote
400 can ship Monday
In our stock 
400 can ship 3/3/17
Available Factory Stock 
32 can ship 2/23/17
Incoming stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-120527-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Type: IEEE 1386
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 120527
Pitch: 1 mm
Maximum Current Rating: 0.5/Contact A
Body Orientation: Straight
Number of Contacts: 64
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 35.9 x 6.05 x 8.35 mm
ACCESSORIES (10)
Customers Who Bought 1-120527-1 Also Bought
DESCRIPTION
1FHP,64,50A/P,S,N,S10,12,13,15

Product Highlights
  • Plug
  • 1.00 mm Centerline
  • Number of Positions = 64
  • Board-to-Board Stack Height = 10.00 mm, 12.00 mm, 13.00 mm, 15.00 mm
  • Gold (50) Contact Mating Area Plating Material
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?