1116551-1 TE Connectivity / AMP Brand | Connector Interface
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1116551-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1116551-1

TE Connectivity / AMP Brand

Conn IEEE 488 RCP 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$7.17
25-99 :$6.66
100-139 :$6.21
140-499 :$5.83
500-999 :$5.68
1,000 + :$5.38
183 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/22/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
6 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1116551-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: IEEE 488
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1116551
Pitch: 2.16 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 50
Mounting: Through Hole
Gender: RCP
Operating Temperature: N/A
Dimension: 84.59 x 13.85 x 13.85 mm
Customers Who Bought 1116551-1 Also Bought
DESCRIPTION
Conn IEEE 488 RCP 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port

Product Highlights
  • Receptacle
  • Number of Positions = 50
  • PCB Mount Style = Vertical
  • Standard Orientation
  • Standard Profile

Search Keywords:

intermateable, high density, wave solder, edge connector, vertical mount connector, insulation displacement, CHAMP-LOK, shielded, 0.8mm, .050, .085 Centerline Miniature Ribbon Connectors (CHAMP), ribbon cable, input/output, pcb connectors, AMPHENOL, Centronics
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99