surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
111623-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

111623-3

TE Connectivity / AMP Brand

016 2MM CTR 30DP FT

PRICING per piece  AVAILABILITY real time   
1-24 :$6.58
25-99 :$6.25
100-224 :$5.94
225-449 :$5.64
450-674 :$3.47
675-899 :$2.75
900 + :$2.69
Request Quote
760 can ship today
See alternative parts
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 111623-3
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 125 VAC
Family: 111623
Pitch: 2 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 16
Mounting: Cable Mount
Maximum Contact Resistance: 25 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 21.18 x 5.16 x 10.24 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
2-111623-0
2-111623-0
In Stock:  685
Customers Who Bought 111623-3 Also Bought
DESCRIPTION
016 2MM CTR 30DP FT

Product Highlights
  • Connector Type = .079 [2.0mm] AMP-LATCH
  • Number of Positions = 16
  • Receptacle
  • Mating Polarization Method = Center
  • With Mating Polarization
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?