surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1116151-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1116151-1

TE Connectivity / AMP Brand

Conn RJ-45/Dual USB F/F/F 8/4/4 POS Solder RA Thru-Hole 16 Terminal 3 Port

PRICING per each  AVAILABILITY real time   
1-24 :$11.12
25-49 :$10.01
50-99 :$9.21
100-179 :$8.47
180-999 :$7.79
1,000-24,999 :$5.46
25,000 + :$4.64
27 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1116151-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 180
Type: RJ-45/Dual USB
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1116151
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 8/4/4
Mounting: Through Hole
Gender: F/F/F
Operating Temperature: N/A
Dimension: 20.71 x 29.77 x 28.83 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
6116151-1
6116151-1
In Stock:  0
Customers Who Bought 1116151-1 Also Bought
DESCRIPTION
Conn RJ-45/Dual USB F/F/F 8/4/4 POS Solder RA Thru-Hole 16 Terminal 3 Port

Product Highlights
  • Jack
  • Stacked Port Configuration
  • 2 x 1 Jack Configuration
  • Jack Type = RJ45/Dual USB
  • Number of Positions = 8

Search Keywords:

FCC Part 68, REA PE-76, UL 1863, Communication Circuit Accessories, near end crosstalk (NEXT), EIA/TIA 568A, modular jacks, phone jacks, input/output, box to box, pcb mounted jacks, VAO
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?