surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
111547-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

111547-4

TE Connectivity / AMP Brand

020 UNIV I/O STRAIN RELIEF

PRICING per piece  AVAILABILITY real time   
1-99 :$3.73
100-149 :$3.36
150-249 :$3.03
250-499 :$2.87
500-999 :$2.72
1,000-4,999 :$2.59
5,000-9,999 :$2.31
10,000 + :$2.25
736 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 111547-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Strain Relief
Family: 111547
Operating Temperature: N/A
Dimension: 36.58 x 8.38 x 7.95mm
Customers Who Bought 111547-4 Also Bought
DESCRIPTION
020 UNIV I/O STRAIN RELIEF

Product Highlights
  • Strain Relief
  • Number of Positions = 20
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?