surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1123722-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1123722-0

TE Connectivity / AMP Brand

3.96 EP PLUG HSG 10P(NATURAL)

PRICING per piece  AVAILABILITY real time   
1-199 :$0.1100
200-399 :$0.1000
400-799 :$0.0890
800-1,599 :$0.0850
1,600-3,199 :$0.0810
3,200-24,999 :$0.0750
25,000-99,999 :$0.0640
100,000 + :$0.0496
Request Quote
1,682 can ship tomorrow
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1123722-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 800
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 1123722
Pitch: 3.96 mm
Wire Size: 18-22 AWG
Maximum Current Rating: 7.5/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: N/A
Gender: PL
Operating Temperature: -25 to 105 °C
Dimension: 39.54mm x 13.3mm x 10.5mm
Customers Who Bought 1-1123722-0 Also Bought
DESCRIPTION
3.96 EP PLUG HSG 10P(NATURAL)

Product Highlights
  • Connector
  • Housing Gender = Plug
  • Without Contacts
  • Housing Accepts Contact Type = Receptacle
  • 10 Positions
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?