surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-111494-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-111494-8

TE Connectivity / AMP Brand

020 UNIV I/O 30DP SLOT LTCH

PRICING per piece  AVAILABILITY real time   
1-24 :$30.09
25-99 :$28.59
100-199 :$27.15
200-299 :$14.37
300-399 :$10.12
400 + :$9.91
368 can ship today
In our stock 
More available to ship 8/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
3 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-111494-8
RoHS: Yes
Type: Ejector Header
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 111494
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 20
Mounting: Cable Mount
Maximum Contact Resistance: 15 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 50.19 x 23.75 x 8.38 mm
Customers Who Bought 1-111494-8 Also Bought
DESCRIPTION
020 UNIV I/O 30DP SLOT LTCH

Product Highlights
  • Connector Type = Universal I/O
  • Number of Positions = 20
  • Plug
  • Without Mating Polarization
  • Terminate To Ribbon Cable
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694030
COO: MX
ECCN: EAR99
DID YOU KNOW?