surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1106302-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1106302-9

TE Connectivity / AMP Brand

SCHELLENSET 4,5MM

PRICING per piece  AVAILABILITY real time   
1-24 :$3.26
25-49 :$2.93
50-99 :$2.79
100-199 :$2.64
200-249 :$2.43
250-499 :$1.90
500-999 :$1.52
1,000 + :$1.20
225 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1106302-9
RoHS: Yes
Color: N/A
Family: 1106302
Packaging: Box
Mounting: Screw
Operating Temperature: N/A
Dimension: N/A
Style: Clamp
Body Material: Steel
Customers Who Bought 1-1106302-9 Also Bought
DESCRIPTION
SCHELLENSET 4,5MM

Product Highlights
  • Cable Clamp
  • Size = 4.50 [.177]
PART CLASSIFICATION DATA
HTS: 8538908080
COO: CH
ECCN: EAR99
DID YOU KNOW?