surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1105101-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.408
25-99 :$0.353
100-249 :$0.334
250-499 :$0.327
500-999 :$0.314
1,000-2,499 :$0.303
2,500-4,999 :$0.294
5,000 + :$0.275
1,826 can ship tomorrow
In our stock 
More available to ship 8/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1105101-1
RoHS: Yes
Termination Method: Crimp
Family: 1105101
Contact Material: Copper Alloy
Wire Size: 20 AWG
Packaging: Loose Piece
Contact Plating: Silver
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 1 mOhm
Gender: SKT
Operating Temperature: N/A
Dimension: 22 x 4.5 mm
Contact Size: N/A
Series Name: HE/HA
Connector Type: Connector Rectangular
Military Standard: N/R
Contact Type: N/A
Shielded: No
ACCESSORIES (4)
Customers Who Bought 1-1105101-1 Also Bought
DESCRIPTION
HE/HA-C-BU.AG.0,5

Product Highlights
  • HE/HA Series
  • Contact
  • Contact Type = Socket
  • Female
  • Wire Range = 0.50-0.60² [20] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CH
ECCN: EAR99
DID YOU KNOW?