surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1105100-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1105100-1

TE Connectivity / AMP Brand

HE/HA-C-STI.AG.0,5

PRICING per piece  AVAILABILITY real time   
1-49 :$0.388
50-649 :$0.349
650-1,249 :$0.314
1,250-2,499 :$0.298
2,500-4,999 :$0.283
5,000-9,999 :$0.261
10,000-24,999 :$0.217
25,000 + :$0.190
Request Quote
532 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1105100-1
RoHS: Yes
Termination Method: Crimp
Family: 1105100
Contact Material: Copper Alloy
Wire Size: 20 AWG
Packaging: Loose Piece
Contact Plating: Silver
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 1 mOhm
Gender: PIN
Operating Temperature: N/A
Dimension: 25 x 4.5mm mm
Contact Size: N/A
Series Name: HE/HA
Connector Type: Connector Rectangular
Military Standard: N/R
Contact Type: N/A
Shielded: No
ACCESSORIES (4)
Customers Who Bought 1-1105100-1 Also Bought
DESCRIPTION
HE/HA-C-STI.AG.0,5

Product Highlights
  • HE/HA Series
  • Contact
  • Contact Type = Pin
  • Male
  • Wire Range = 0.50-0.60² [20] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CH
ECCN: EAR99
DID YOU KNOW?