surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1103400-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1103400-1

TE Connectivity / AMP Brand

HA.3.STI.S

PRICING per piece  AVAILABILITY real time   
1-9 :$6.04
10-79 :$5.43
80-159 :$5.16
160-319 :$4.90
320-499 :$4.66
500 + :$4.08
0 (sold out)
In our stock 
More available to ship 7/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1103400-1
RoHS: Yes
Type: Insert
Family: 1103400
Operating Temperature: N/A
Dimension: 20.6 x 25.8mm
Customers Who Bought 1-1103400-1 Also Bought
DESCRIPTION
HA.3.STI.S

Product Highlights
  • HA.3 Series
  • Insert
  • Product Size = 1
  • Contact Type = Screw Terminal
  • Insert Style = Pin
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CH
ECCN: EAR99
DID YOU KNOW?