surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1102602-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1102602-5

TE Connectivity / AMP Brand

Connector Accessories Housing Straight Aluminum Gray Loose

PRICING per piece  AVAILABILITY real time   
1-4 :$34.50
5-9 :$32.80
10-19 :$31.17
20-49 :$29.61
50-99 :$23.68
100-249 :$19.62
250 + :$17.14
40 can ship Monday
In our stock 
More available to ship 8/6/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1102602-5
RoHS: Yes
Type: Housing
Family: 1102602
Operating Temperature: N/A
Dimension: 48 x 31 x 51 mm
Customers Who Bought 1-1102602-5 Also Bought
DESCRIPTION
Connector Accessories Housing Straight Aluminum Gray Loose

Search Keywords:

cabled power, DIN VDE 0110, DIN VDE 0627, DIN IEC707/VDE 0304, self extinguishing, non-flammable, European Metal Shell connector, rectangular industrial, input/output, box to box, Heavy Duty Connectors, Motorman, Motorman Hybrid, ELFA®, frequency converter, SurTec 650
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908180
DID YOU KNOW?