surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1102532-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1102532-7

TE Connectivity / AMP Brand

HD.25.STS.1.21.Z

PRICING per piece  AVAILABILITY real time   
1-9 :$47.80
10-19 :$45.41
20-29 :$34.06
30-39 :$30.27
40 + :$29.66
Request Quote
115 can ship today
In our stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
7 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1102532-7
RoHS: Yes
Color: Gray
Material: Die Cast Aluminum
Thread Size: PG21
Length: 3.13 in
Product Type: Accessory
Comment: Hood assembly includes cable adapter.
Height: 2.791 in
Width: 1.14 in
Accessory Type: Hood
Corrosion Protected: No
Entry Style: Side
HTS Housings and Hoods: Yes
Locking Device Location: Housing Bottom
Locking Device Type: Locking Clip
Packaging Method: Box
Packaging Quantity: 5
Product Size: 5
Customers Who Bought 1-1102532-7 Also Bought
DESCRIPTION
HD.25.STS.1.21.Z
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?