surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1102105-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1102105-2

TE Connectivity / AMP Brand

HA.3.AG-LB

PRICING per piece  AVAILABILITY real time   
1-24 :$10.10
25-79 :$9.59
80-159 :$9.11
160-239 :$5.61
240-319 :$4.44
320 + :$4.35
Request Quote
243 can ship today
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1102105-2
RoHS: Yes
Type: Housing
Family: 1102105
Operating Temperature: N/A
Dimension: 40 x 28 x 23mm
Customers Who Bought 1-1102105-2 Also Bought
DESCRIPTION
HA.3.AG-LB

Product Highlights
  • HA.3 Series
  • Housing
  • Product Size = 1
  • Dimensions (L x H x W) = 40.00 x 23.00 x 28.00 mm
  • Locking Device Type = Side Clip at Housing Bottom
PART CLASSIFICATION DATA
HTS: 8538908080
COO: CH
ECCN: EAR99
DID YOU KNOW?