surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1102101-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1102101-7

TE Connectivity / AMP Brand

HA.3.STO.1.11.Z

PRICING per piece  AVAILABILITY real time   
1-9 :$5.79
10-19 :$5.21
20-39 :$4.95
40-79 :$4.70
80-99 :$4.33
100-249 :$3.59
250 + :$3.14
167 can ship tomorrow
In our stock 
More available to ship 7/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1102101-7
RoHS: Yes
Type: Hood
Family: 1102101
Packaging: Box
Operating Temperature: -40 to 125 °C
Dimension: 33 x 26.5 x 52mm mm
Connector Type: Connector Headers and PCB Receptacles
Shell Size: 1
Shell Material/Plating: Zinc Alloy Die Cast/Silver
Angular Function: 180 °
Customers Who Bought 1-1102101-7 Also Bought
DESCRIPTION
HA.3.STO.1.11.Z

Product Highlights
  • HA.3 Series
  • Hood
  • Product Size = 1
  • Dimensions (L x H x W) = 26.50 x 52.00 x 26.50 mm
  • Locking Device Type = Side Clip at Housing Bottom
PART CLASSIFICATION DATA
HTS: 7907006000
COO: CH
ECCN: EAR99
DID YOU KNOW?