surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1108761-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1108761-1

TE Connectivity / AMP Brand

HSK.6/36.STI.C

PRICING per piece  AVAILABILITY real time   
1-9 :$73.27
10-19 :$69.60
20-29 :$42.83
30-39 :$33.90
40 + :$33.23
Request Quote
87 can ship today
In our stock 
More available to ship 4/28/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
16 minute(s) 48 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1108761-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 690 V
Family: HSK
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: 40 A
Body Orientation: Straight
Number of Contacts: 6/36/1
Mounting: Cable Mount
Gender: PIN
Operating Temperature: N/A
Dimension: 83.5 x 39 x 34 mm
Customers Who Bought 1108761-1 Also Bought
DESCRIPTION
HSK.6/36.STI.C
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99
DID YOU KNOW?