1107101-7 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1107101-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1107101-7

TE Connectivity / AMP Brand

HA.10SM.1.13/AM1X25

Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 7/23/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1107101-7
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Accessory Type: Hood
Color: Gray
Corrosion Protected: No
Entry Style: Side
Height: 2.25 in, 57.3 mm
HTS Housings and Hoods: Yes
Length: 2.48 in, 63 mm
Locking Device Location: Housing Bottom
Locking Device Type: Side Clip
Material: Aluminum
Packaging Method: Box
Packaging Quantity: 5
Product Size: 2
Product Type: Accessory
Thread Size: PG13.5
Width: 1.14 in, 29 mm
Customers Who Bought 1107101-7 Also Bought
DESCRIPTION
HA.10SM.1.13/AM1X25
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less