1106514-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106514-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106514-2

TE Connectivity / AMP Brand

AL-1P.BU.1.29+50C

Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 7/23/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106514-2
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Contact Type: Pin
Current Rating: 500 A
HTS Housings and Hoods: No
Insert Style: Socket
Number of Poles: 1
Packaging Method: Box
Packaging Quantity: 1
Product Size: 4
Product Type: Insert
Voltage: 750 VAC
Customers Who Bought 1106514-2 Also Bought
DESCRIPTION
AL-1P.BU.1.29+50C

Product Highlights
  • AL1P Series
  • Insert
  • Product Size = 4
  • Contact Type = Crimp Terminal
  • Insert Style = Socket
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less