1106482-4 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106482-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106482-4

TE Connectivity / AMP Brand

HB-K.48.STS-GR1M50G

Supplier Image
PRICING per piece  AVAILABILITY real time   
6-11 :$139.31
12-17 :$85.73
18-23 :$67.87
24 + :$66.51
In Stock: 0
Factory Lead-Time: 21 weeks
Can ship 10/18/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 6
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106482-4
RoHS: Yes
HTS: 8538908080
COO: CH
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3
Accessory Type: Hood
Color: Black
Corrosion Protected: Yes
Entry Style: Side
Height: 4.134 in, 105 mm
HTS Housings and Hoods: Yes
Length: 5.157 in, 131 mm
Locking Device Location: Housing Bottom
Locking Device Type: Side Clip
Material: Aluminum
Packaging Method: Box
Packaging Quantity: 3
Product Size: 12
Product Type: Accessory
Thread Size: M50
Width: 3.5 in, 89 mm
Customers Who Bought 1106482-4 Also Bought
DESCRIPTION
HB-K.48.STS-GR1M50G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less