1106477-7 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106477-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
6-11 :$69.74
12-17 :$52.31
18-23 :$46.49
24 + :$45.56
In Stock: 0
Factory Lead-Time: 15 weeks
Can ship 9/10/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 6
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106477-7
RoHS: Yes
HTS: 8538908180
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3
Accessory Type: Hood
Color: Black
Corrosion Protected: Yes
Entry Style: Top
Height: 3.11 in, 79 mm
HTS Housings and Hoods: Yes
Length: 3.74 in, 95 mm
Locking Device Location: Housing Bottom
Locking Device Type: Locking Clip
Material: Aluminum
Packaging Method: Loose Piece
Packaging Quantity: 5
Product Size: 10
Product Type: Accessory
Thread Size: M40
Width: 3.248 in, 82.5 mm
Customers Who Bought 1106477-7 Also Bought
DESCRIPTION
HB-K.32.STO.1M40G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less