1106472-2 TE Connectivity / AMP Brand | Connector Accessories
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106472-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106472-2

TE Connectivity / AMP Brand

Connector Accessories Surface Mounted Housing Straight Aluminum Die Cast Black Oxide Loose

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$324.94
10-19 :$308.69
20-29 :$163.43
30-39 :$115.00
40 + :$112.70
In Stock: 10
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
MOQ for out of Stock Qty: 10
Need More than 10?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106472-2
RoHS: Yes
HTS: 8538908180
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Surface Mounted Housing
Dimension: 156 x 80 x 56 mm
Operating Temperature: N/A
Customers Who Bought 1106472-2 Also Bought
DESCRIPTION
Connector Accessories Surface Mounted Housing Straight Aluminum Die Cast Black Oxide Loose
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less