1106470-3 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106470-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106470-3

TE Connectivity / AMP Brand

HD.64.STO-VS.1.M32G

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$31.90
5-24 :$29.35
25-49 :$23.48
50-99 :$19.47
100 + :$16.99
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 7/23/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106470-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Accessory Type: Hood
Color: Gray
Connector & Contact Terminates To: Wire & Cable
Corrosion Protected: No
Entry Style: Top
Height: 3.071 in, 78 mm
HTS Housings and Hoods: Yes
Length: 4.724 in, 120 mm
Locking Device Location: Hood
Locking Device Type: Side Clip
Material: Aluminum
Packaging Method: Box
Packaging Quantity: 5
Product Size: 8
Product Type: Accessory
Thread Size: M32
Width: 1.693 in, 43 mm
Customers Who Bought 1106470-3 Also Bought
DESCRIPTION
HD.64.STO-VS.1.M32G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less