1106469-5 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106469-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106469-5

TE Connectivity / AMP Brand

HD-K.64.SGD.2.M32.G

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$79.27
5-9 :$75.31
10-24 :$71.54
25-49 :$57.23
50-99 :$47.44
100 + :$41.42
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 7/23/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106469-5
RoHS: Yes
HTS: 8538908180
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Color: Black
Comment: With metal cover
Connector Type: Housing Kit
Height: 78.5 mm
Housing Material: Aluminum
Length: 5.669 in
Material: Aluminum
Number of Positions: N/A
Packaging Method: Loose Piece
Packaging Quantity: 5
Product Size: 8
Product Type: Housing
Seal Color: Black
Seal Material: Neoprene
Seal Type: Profile
Sealable: Yes
Series Number: 16
Width: 57 mm
Customers Who Bought 1106469-5 Also Bought
DESCRIPTION
HD-K.64.SGD.2.M32.G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less