1106469-1 TE Connectivity / AMP Brand | Buy
surfy
Browse all Products
Amplifiers
Batteries
Capacitors
Circuit Protection
Clock & Timing
Communication
Computer Products
Connectors
Controllers
Data Acquisition
Development Systems
Diodes, Transistors & Thyristors
Displays
Drivers & Interfaces
Electrical & Electronic Test Equipment
Electromechanical
Electronic Switches
Embedded Controllers & Systems
EMI/RFI Suppression
Fasteners & Hardware
Fluid Transfer
Industrial Controls
Interface
LEDs & LED Lighting
Linear
Magnetics
Materials, Chemicals & Adhesives
Mechanical Power Transmission
Memory
Microcontrollers & Processors
Motion Control & Fluid Power
Multimedia
Optoelectronics
Oscillators & Crystals
Oscilloscopes, Generators & Analyzers
Passive
Peripherals
Power Management
Power Supplies
Process Control
Programmable Devices
Relays
Resistors
RF & Microwave
Sensors & Transducers
Standard & Specialty Logic
Test & Measurement Accessories
Thermal Management
Tools & Supplies
Transceivers
Wire & Cable
Contact Us:
chat live
or (888) 906-8217
Track My Order
English
English
Chinese
Italiano
Portuguese
Deutschland
French
Russian
Japanese
Turkish
Korean
Spanish
My Account
Contact Us
item(s)
*
*
TRACK ORDER >
Onlinecomponents.com
Create BOM
Browse by Product
contact:
chat live
or (888) 906-8217
Browse by
Supplier
Product Category
item(s)
Home
›
All Products
›
1106469-1
Authorized Distributor
PRODUCT INFO
Image is representational - see manufacturer’s specifications
1106469-1
TE Connectivity / AMP Brand
HD.64.SGD.2.M32.Z
RoHS Compliant
BOX Packaging
Community Forum
Set Notification
PRICING
per
piece
AVAILABILITY
real time
1-4
:
$
58.16
5-24 :
$53.52
25-49 :
$42.81
50-99 :
$35.49
100 + :
$30.98
Need a better price?
REQUEST A QUOTE
In Stock:
0
Factory Lead-Time:
8 weeks
More available to ship 6/20/18
Can ship
6/20/18
Price Per:
Piece
ADD TO CART
DOWNLOADS
3D PDF
See More
SPECS
Supplier:
TE Connectivity / AMP Brand
Part No:
1106469-1
RoHS:
Yes
HTS:
8538908180
Supplier Standard Pack:
5
Color:
Silver Gray
Comment:
With metal cover
Connector Type:
Housing Kit
Height:
3.09 in, 78.5 mm
Housing Color:
Gray
Housing Material:
Aluminum
Length:
5.669 in, 144 mm
Material:
Aluminum
Packaging Method:
Loose Piece
Packaging Quantity:
5
Product Size:
8
Product Type:
Housing
Seal Color:
Black
Seal Material:
Neoprene
Seal Type:
Profile
Sealable:
Yes
Series Number:
16
Width:
2.244 in, 57 mm
See More
Customers Who Bought
1106469-1
Also Bought
DESCRIPTION
HD.64.SGD.2.M32.Z
See More
COMMUNITY FORUM
Have a Technical or Application question about this product?
Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
See More
See Less
DID YOU KNOW?
ONLINE
LIVE CHAT
or call us
(888) 906-8217
We are always here to help - whether you have a quick question, need help finding a product, or have a specific request.
OnlineComponents.com offers low-cost, flat rate shipping across the US and to 20 different countries.
Check out our rates here.
We are authorized for more than 350 world-class industry suppliers!
See our full line card here.
back to top