1106465-8 TE Connectivity / AMP Brand | Backshells
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106465-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106465-8

TE Connectivity / AMP Brand

Hood 180° 8 Shell Size Aluminum Oxide Aluminum Die Cast Box

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$41.32
5-9 :$39.25
10-24 :$37.29
25-49 :$29.84
50-99 :$24.73
100 + :$21.59
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 7/16/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106465-8
RoHS: Yes
HTS: 8538908180
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Hood
Shell Size: 8
Angular Function: 180 °
Operating Temperature: N/A
Customers Who Bought 1106465-8 Also Bought
DESCRIPTION
Hood 180° 8 Shell Size Aluminum Oxide Aluminum Die Cast Box

Search Keywords:

cabled power, DIN VDE 0110, DIN VDE 0627, DIN IEC707/VDE 0304, self extinguishing, non-flammable, European Metal Shell connector, rectangular industrial, input/output, box to box, Heavy Duty Connectors, Motorman, Motorman Hybrid, ELFA®, frequency converter, SurTec 650
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less