1106462-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106462-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106462-1

TE Connectivity / AMP Brand

HTS Connectors and Accessories

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$129.77
5-24 :$119.40
25-49 :$95.53
50-99 :$79.19
100 + :$69.13
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 7/16/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106462-1
RoHS: Yes
HTS: 8538908080
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Customers Who Bought 1106462-1 Also Bought
DESCRIPTION
HTS Connectors and Accessories

Product Highlights
  • EMV Series
  • Hood
  • Product Size = 8
  • Dimensions (L x H x W) = 156.00 x 115.00 x 53.00 mm
  • Locking Device Type = Screw Lock on Hood

Search Keywords:

cabled power, DIN VDE 0110, DIN VDE 0627, DIN IEC707/VDE 0304, self extinguishing, non-flammable, European Metal Shell connector, rectangular industrial, input/output, box to box, Heavy Duty Connectors, Motorman, Motorman Hybrid, ELFA®, frequency converter, SurTec 650
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less