1106461-9 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106461-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106461-9

TE Connectivity / AMP Brand

EMVK.24STO/STS1M32G

Supplier Image
PRICING per piece  AVAILABILITY real time   
10-19 :$261.49
20-29 :$138.44
30-39 :$97.42
40 + :$95.47
In Stock: 0
Factory Lead-Time: 15 weeks
Can ship 8/8/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 10
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106461-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Accessory Type: Hood
Color: Black
Comment: Protection against electro-magnetic interference, pressure-tight
Corrosion Protected: Yes
Entry Style: Top & Side
Height: 3.543 in, 90 mm
HTS Housings and Hoods: Yes
Length: 6.142 in, 156 mm
Locking Device Location: Hood
Locking Device Type: Screwlock
Material: Aluminum
Packaging Method: Box
Packaging Quantity: 5
Product Size: 8
Product Type: Accessory
Thread Size: M32
Width: 2.087 in, 53 mm
Customers Who Bought 1106461-9 Also Bought
DESCRIPTION
EMVK.24STO/STS1M32G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less