1106456-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106456-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106456-1

TE Connectivity / AMP Brand

HA.32.STO.1.M32.G

Supplier Image
PRICING per piece  AVAILABILITY real time   
   Discontinued

This product has been discontinued by the supplier.
If you would like our help in sourcing an alternative product please contact our technical support team.
MOQ for out of Stock Qty: 10
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106456-1
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Accessory Type: Hood
Color: Gray
Corrosion Protected: No
Entry Style: Top
Height: 60 mm
HTS Housings and Hoods: Yes
Length: 3.23 in
Locking Device Location: Housing Bottom
Locking Device Type: Locking Clip
Material: Die Cast Aluminum
Packaging Method: Box
Packaging Quantity: 5
Product Size: 7
Product Type: Accessory
Thread Size: M32
Width: 56 mm
Customers Who Bought 1106456-1 Also Bought
DESCRIPTION
HA.32.STO.1.M32.G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less