1106452-5 TE Connectivity / AMP Brand | Backshells
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106452-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106452-5

TE Connectivity / AMP Brand

HD40.STS-GR.1.M32.G

Supplier Image
PRICING per piece  AVAILABILITY real time   
   Discontinued

This product has been discontinued by the supplier.
If you would like our help in sourcing an alternative product please contact our technical support team.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106452-5
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Type: Hood
Shell Size: 6
Angular Function: N/A
Operating Temperature: -40 to 125 °C
Connector Type: Connector Headers and PCB Receptacles
Customers Who Bought 1106452-5 Also Bought
DESCRIPTION
HD40.STS-GR.1.M32.G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less