1106451-8 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106451-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106451-8

TE Connectivity / AMP Brand

HD-K.40.SG-VS.2.M32.Z

Supplier Image
PRICING per piece  AVAILABILITY real time   
10-19 :$143.18
20-29 :$88.11
30-39 :$69.76
40 + :$68.36
In Stock: 0
Factory Lead-Time: 15 weeks
Can ship 9/10/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 10
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106451-8
RoHS: Yes
HTS: 8538908180
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Color: Black
Connector Type: Housing Kit
Height: 3.03 in, 77 mm
Housing Color: Black
Housing Material: Aluminum
Length: 4.606 in, 117 mm
Material: Aluminum
Packaging Method: Loose Piece
Packaging Quantity: 5
Product Size: 6
Product Type: Housing
Seal Color: Black
Seal Material: Neoprene
Sealable: Yes
Width: 2.244 in, 57 mm
Customers Who Bought 1106451-8 Also Bought
DESCRIPTION
HD-K.40.SG-VS.2.M32.Z
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less