1106451-3 TE Connectivity / AMP Brand | Connector Accessories
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106451-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106451-3

TE Connectivity / AMP Brand

HD.40.SG-LB.2.M32.Z

Supplier Image
PRICING per piece  AVAILABILITY real time   
10-19 :$82.21
20-29 :$50.59
30-39 :$40.05
40 + :$39.25
In Stock: 0
Factory Lead-Time: 28 weeks
Can ship 12/10/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 10
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106451-3
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Housing
Dimension: 117 x 57 x 76.5 mm
Operating Temperature: N/A
Customers Who Bought 1106451-3 Also Bought
DESCRIPTION
HD.40.SG-LB.2.M32.Z

Product Highlights
  • HD Series
  • Housing
  • Product Size = 6
  • Dimensions (L x H x W) = 117.00 x 76.50 x 57.00 mm
  • Locking Device Type = Side Clip at Housing Bottom
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less