1106449-6 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106449-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106449-6

TE Connectivity / AMP Brand

HB.16.STS-VS.1.M32G

Supplier Image
PRICING per piece  AVAILABILITY real time   
10-19 :$39.72
20-29 :$29.79
30-39 :$26.48
40 + :$25.95
In Stock: 0
Factory Lead-Time: 15 weeks
Can ship 9/3/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 10
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106449-6
RoHS: Yes
HTS: 8538908180
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Accessory Type: Hood
Color: Gray
Corrosion Protected: No
Entry Style: Top & Side
Height: 2.36 in, 60 mm
HTS Housings and Hoods: Yes
Length: 3.68 in, 93.5 mm
Locking Device Location: Hood
Locking Device Type: Locking Clip
Material: Die Cast Aluminum
Packaging Method: Box
Packaging Quantity: 5
Product Size: 6
Product Type: Accessory
Thread Size: M32
Width: 1.69 in, 43 mm
Customers Who Bought 1106449-6 Also Bought
DESCRIPTION
HB.16.STS-VS.1.M32G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less