1106448-1 TE Connectivity / AMP Brand | Buy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
1106448-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications


TE Connectivity / AMP Brand


Supplier Image
PRICING per piece  AVAILABILITY real time   
10-19 :$81.9
20-29 :$50.4
30-39 :$39.9
40 + :$39.1
In Stock: 0
Factory Lead-Time: 10 weeks
Can ship 5/28/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 10
Supplier: TE Connectivity / AMP Brand
Part No: 1106448-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Color: Silver Gray
Comment: With metal cover
Connector Type: Housing Kit
Height: 2.185 in, 55.5 mm
Housing Color: Gray
Housing Material: Aluminum
Length: 4.606 in, 117 mm
Material: Aluminum
Packaging Method: Loose Piece
Packaging Quantity: 5
Product Size: 6
Product Type: Housing
Seal Color: Black
Seal Material: Neoprene
Seal Type: Profile
Sealable: Yes
Series Number: 16
Width: 2.244 in, 57 mm
Customers Who Bought 1106448-1 Also Bought

Product Highlights
  • HB Series
  • Housing
  • Product Size = 6
  • Dimensions (L x H x W) = 117.00 x 55.50 x 57.00 mm
  • Locking Device Type = Locking Clip on Hood
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less